Print Page
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.300 (CNY94.129) |
| 5+ | CNY80.800 (CNY91.304) |
| 10+ | CNY77.880 (CNY88.0044) |
| 50+ | CNY75.800 (CNY85.654) |
| 100+ | CNY74.290 (CNY83.9477) |
| 250+ | CNY74.270 (CNY83.9251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.30 (CNY94.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-35-500Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596329
Product RangeAPC-35
Technical Datasheet
Power Supply Applications-
Output Power Max35W
Output Voltage Max70VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-35
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
70VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
35W
Output Current
500mA
Input Voltage Min
90V
Product Range
APC-35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180556

