Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.170 (CNY103.0221) |
| 5+ | CNY89.350 (CNY100.9655) |
| 10+ | CNY85.250 (CNY96.3325) |
| 50+ | CNY82.980 (CNY93.7674) |
| 100+ | CNY81.330 (CNY91.9029) |
| 250+ | CNY79.670 (CNY90.0271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.17 (CNY103.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-35-350Copy
Order Code3596328
Product RangeAPC-35
Technical Datasheet
Power Supply Applications-
Output Power Max35W
Output Voltage Max100VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-35
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
100VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
35W
Output Current
350mA
Input Voltage Min
90V
Product Range
APC-35
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.180556

