Print Page
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.470 (CNY96.5811) |
| 5+ | CNY82.900 (CNY93.677) |
| 10+ | CNY80.690 (CNY91.1797) |
| 50+ | CNY77.640 (CNY87.7332) |
| 100+ | CNY76.090 (CNY85.9817) |
| 250+ | CNY74.540 (CNY84.2302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.47 (CNY96.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-25-700Copy
Manufacturer Standard Lead Time13 weeks
Order Code3596326
Product RangeAPC-25
Technical Datasheet
Power Supply Applications-
Output Power Max25.2W
Output Voltage Max36VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-25
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
36VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25.2W
Output Current
700mA
Input Voltage Min
90V
Product Range
APC-25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130556

