Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoAD-55BCopy
Order Code4697950
Product RangeAD-55 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.670 (CNY274.2171) |
| 5+ | CNY239.030 (CNY270.1039) |
| 10+ | CNY235.390 (CNY265.9907) |
| 50+ | CNY232.920 (CNY263.1996) |
| 100+ | CNY228.270 (CNY257.9451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.67 (CNY274.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAD-55BCopy
Order Code4697950
Product RangeAD-55 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max53.92W
Output Voltage - Output 127.6V
Output Current - Output 11.8A
Output Voltage - Output 226.5V
Output Current - Output 2160mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAD-55 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
53.92W
Output Current - Output 1
1.8A
Output Current - Output 2
160mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage - Output 1
27.6V
Output Voltage - Output 2
26.5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
AD-55 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4792
