Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoAD-155ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4697945
Product RangeAD-155 Series
Your Part Number
3 In Stock
4 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.530 (CNY527.1789) |
| 5+ | CNY444.290 (CNY502.0477) |
| 10+ | CNY424.820 (CNY480.0466) |
| 50+ | CNY412.300 (CNY465.899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.53 (CNY527.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAD-155ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4697945
Product RangeAD-155 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max151.55W
Output Voltage - Output 113.8V
Output Current - Output 110.5A
Output Voltage - Output 213.3V
Output Current - Output 2500mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAD-155 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
151.55W
Output Current - Output 1
10.5A
Output Current - Output 2
500mA
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.3V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
AD-155 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8438
