Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAC PLUG-EUCopy
Order Code2848279
Technical Datasheet
Accessory TypeEuropean Input Plug
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for AC PLUG-EU
1 Product Found
Product Overview
- AC plug EU connector for GEM adapter
- Plugs and cables application
- Input voltage range from 110/230 universal input 80 to 264V
- 12 months bring-in warranty pack
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
For Use With
Mean Well GE12 Series 12W AC-DC Interchangeable Industrial Adaptors
Product Range
-
Accessory Type
European Input Plug
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
