Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No83-8290Copy
Manufacturer Standard Lead Time18 weeks
Order Code4541079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-8290Copy
Manufacturer Standard Lead Time18 weeks
Order Code4541079
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourGrey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
6ft
Jacket Colour
Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.83m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
