Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No47-001000Copy
Manufacturer Standard Lead Time13 weeks
Order Code2784692
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.230 (CNY14.9499) |
| 10+ | CNY10.950 (CNY12.3735) |
| 25+ | CNY10.070 (CNY11.3791) |
| 50+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY8.260 (CNY9.3338) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY6.440 (CNY7.2772) |
| 2500+ | CNY6.160 (CNY6.9608) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY13.23 (CNY14.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No47-001000Copy
Manufacturer Standard Lead Time13 weeks
Order Code2784692
Technical Datasheet
Product Range-
Power Rating10W
Resistor Case / Package-
Resistor TechnologyWirewound
Temperature Coefficient-
Product Diameter-
Product Width10mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Product Range
-
Resistor Case / Package
-
Temperature Coefficient
-
Product Width
10mm
Qualification
-
Power Rating
10W
Resistor Technology
Wirewound
Product Diameter
-
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
