Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No37-330Copy
Manufacturer Standard Lead Time5 weeks
Order Code2784544
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 3+ | CNY6.170 (CNY6.9721) |
| 6+ | CNY5.810 (CNY6.5653) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY6.88 (CNY7.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No37-330Copy
Manufacturer Standard Lead Time5 weeks
Order Code2784544
Technical Datasheet
Resistance330ohm
Power Rating500mW
Resistance Tolerance± 5%
Resistor Case / Package-
Resistor Technology-
Resistor TypeFlame Proof
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
330ohm
Resistance Tolerance
± 5%
Resistor Technology
-
Operating Temperature Min
-55°C
Qualification
-
Power Rating
500mW
Resistor Case / Package
-
Resistor Type
Flame Proof
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
