Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No37-150Copy
Manufacturer Standard Lead Time6 weeks
Order Code2887463
Your Part Number
474 In Stock
Need more?
474 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.130 (CNY10.3169) |
| 10+ | CNY7.120 (CNY8.0456) |
| 25+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.320 (CNY6.0116) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.660 (CNY4.1358) |
Price for:Pack of 20
Minimum: 1
Multiple: 1
CNY9.13 (CNY10.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No37-150Copy
Manufacturer Standard Lead Time6 weeks
Order Code2887463
Technical Datasheet
Product Range-
Resistor TechnologyMetal Oxide Film
Temperature Coefficient-
Resistor TypeFlame Proof
Product Diameter3mm
Operating Temperature Max155°C
Qualification-
Technical Specifications
Product Range
-
Temperature Coefficient
-
Product Diameter
3mm
Qualification
-
Resistor Technology
Metal Oxide Film
Resistor Type
Flame Proof
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011902
