Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No37-120Copy
Manufacturer Standard Lead Time20 weeks
Order Code2784454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.580 (CNY6.3054) |
Price for:Pack of 20
Minimum: 1000
Multiple: 1000
CNY5,580.00 (CNY6,305.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No37-120Copy
Manufacturer Standard Lead Time20 weeks
Order Code2784454
Technical Datasheet
Resistance120ohm
Power Rating500mW
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient-
Product Width-
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
120ohm
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Operating Temperature Max
155°C
Power Rating
500mW
Voltage Rating
-
Product Width
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009616
