Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-400Copy
Manufacturer Standard Lead Time6 weeks
Order Code2783633
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.350 (CNY8.3055) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY7.35 (CNY8.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-400Copy
Manufacturer Standard Lead Time6 weeks
Order Code2783633
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4 Contacts
LAN Category-
Connector MountingCable Mount
Shielding-
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Shielding
-
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
4 Contacts
Connector Mounting
Cable Mount
LEDs
Without LED
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010773
