Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No36-105Copy
Manufacturer Standard Lead Time6 weeks
Order Code2783546
Your Part Number
1,169 In Stock
Need more?
1,169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 10+ | CNY12.010 (CNY13.5713) |
| 50+ | CNY11.480 (CNY12.9724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.54 (CNY14.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No36-105Copy
Manufacturer Standard Lead Time6 weeks
Order Code2783546
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector OrientationRight Angle
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Right Angle
LEDs
Without LED
Product Range
-
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793
