Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-5040Copy
Manufacturer Standard Lead Time12 weeks
Order Code2783412
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.980 (CNY11.2774) |
| 10+ | CNY9.040 (CNY10.2152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.98 (CNY11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-5040Copy
Manufacturer Standard Lead Time12 weeks
Order Code2783412
Technical Datasheet
No. of Contacts-
Pin Diameter-
Connector Mounting-
Connector Body MaterialPlastic Body
Product Range-
Technical Specifications
No. of Contacts
-
Connector Mounting
-
Product Range
-
Pin Diameter
-
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
