Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-3153Copy
Manufacturer Standard Lead Time5 weeks
Order Code2784325
Your Part Number
622 In Stock
Need more?
622 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.370 (CNY10.5881) |
| 10+ | CNY8.430 (CNY9.5259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.37 (CNY10.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-3153Copy
Manufacturer Standard Lead Time5 weeks
Order Code2784325
Technical Datasheet
Pin Diameter3.5mm
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
Technical Specifications
Pin Diameter
3.5mm
Connector Body Material
Plastic Body
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
