Print Page
Image is for illustrative purposes only. Please refer to product description.

249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.400 (CNY26.442) |
| 10+ | CNY19.380 (CNY21.8994) |
| 25+ | CNY16.510 (CNY18.6563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.40 (CNY26.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Convert From Coax Type
-
Convert To Coax Type
-
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Connector Type
RF Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
