Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,206.130 (CNY1,362.9269) |
Product Information
Product Overview
The 34HSX-208E is a high performance Hybrid Stepper Motor conform to the International NEMA standard and provide 200/400 steps/rev when used with full/half step drives but are particularly suited to micro stepping operation with a wide range of drives. Supplied for unipolar or bipolar operation, the HSX series provide an exceptional torque performance in a very compact size. The motor is available with standard cable terminations or with a high quality connector for the 34HSX. The complete range is also available with a rear shaft extension for direct mounting of encoder or brake.
- High energy for increased performance
- Choice of lead-wire or connector
- Choice of single or double shaft
- Optional encoder or parking brake
- 8 Connections provide the choice of unipolar or bipolar operation
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Dual Shaft, Hybrid
Bipolar, Unipolar
480N-cm
-
94mm
HSX
No SVHC (21-Jan-2025)
57.2mm
1.8°
6A
8
6.35mm
20.6mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate

