Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoTL431KA-TP
Order Code4848614
Your Part Number
29,935 In Stock
Need more?
29935 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.540 (CNY1.7402) |
| 10+ | CNY0.978 (CNY1.1051) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.701 (CNY0.7921) |
| 1000+ | CNY0.625 (CNY0.7062) |
| 5000+ | CNY0.594 (CNY0.6712) |
| 10000+ | CNY0.578 (CNY0.6531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoTL431KA-TP
Order Code4848614
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.483V
Reference Voltage Max36V
Initial Accuracy0.5%
Temperature Coefficient50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.483V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
