Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESDSBLC3V3AE2-TP
Order Code4848565
Your Part Number
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.290 (CNY1.4577) |
| 10+ | CNY0.859 (CNY0.9707) |
| 100+ | CNY0.391 (CNY0.4418) |
| 500+ | CNY0.351 (CNY0.3966) |
| 1000+ | CNY0.286 (CNY0.3232) |
| 5000+ | CNY0.258 (CNY0.2915) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.45 (CNY7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESDSBLC3V3AE2-TP
Order Code4848565
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201-A
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd90W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
90W
Automotive Qualification Standard
-
Diode Case Style
0201-A
Operating Voltage
3.3V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
