Print Page
MEA-GNSS-LTE
Antenna, Combo, LTE/GNSS, 2.3 GHz to 2.69 GHz, 2 dBi, Adhesive
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoMEA-GNSS-LTECopy
Manufacturer Standard Lead Time16 weeks
Order Code3547781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.840 (CNY353.5092) |
| 5+ | CNY290.920 (CNY328.7396) |
| 10+ | CNY269.000 (CNY303.970) |
| 50+ | CNY248.260 (CNY280.5338) |
| 100+ | CNY227.510 (CNY257.0863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.84 (CNY353.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
2.3GHz
Gain
2dBi
Input Impedance
50ohm
Frequency Max
2.69GHz
VSWR
3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075