Print Page
MEA-3-GGL
Antenna, Cellular/LTE, GPS/GLONASS/2G/3G, 2.3 GHz to 2.69 GHz, 0.5 dBi, Adhesive
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoMEA-3-GGLCopy
Manufacturer Standard Lead Time15 weeks
Order Code3547780
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.810 (CNY448.3953) |
| 5+ | CNY358.370 (CNY404.9581) |
| 10+ | CNY319.930 (CNY361.5209) |
| 50+ | CNY305.920 (CNY345.6896) |
| 100+ | CNY291.910 (CNY329.8583) |
| 250+ | CNY278.810 (CNY315.0553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.81 (CNY448.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.69GHz
VSWR
4
Frequency Min
2.3GHz
Gain
0.5dBi
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1155