Print Page
MEA-1700-LTE
Antenna, Whip, LTE, 1.71 GHz to 2.7 GHz, 1 dBi, Linear Vertical, N Connector
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.700 (CNY243.741) |
| 5+ | CNY199.830 (CNY225.8079) |
| 10+ | CNY186.050 (CNY210.2365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.70 (CNY243.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Whip
Frequency Max
2.7GHz
Gain
1dBi
Input Power
1W
Antenna Polarisation
Linear Vertical
Frequency Min
1.71GHz
Antenna Mounting
N Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0735