Print Page
M1621HCT-P-SMA
Antenna, Iridium, 1.616 GHz to 1.626 GHz, 2.8 dBi, Right Hand Circular, SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoM1621HCT-P-SMACopy
Manufacturer Standard Lead Time16 weeks
Order Code3547774
Your Part Number
24 In Stock
20 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.280 (CNY782.2764) |
| 5+ | CNY625.010 (CNY706.2613) |
| 10+ | CNY557.740 (CNY630.2462) |
| 50+ | CNY531.160 (CNY600.2108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY692.28 (CNY782.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
1.616GHz
Gain
2.8dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
Frequency Max
1.626GHz
VSWR
1.5
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025