Print Page
M1600HCT-P-SMA
Antenna, GPS/Iridium, GLONASS, 1.616 GHz to 1.626 GHz, 2.8 dBi, Right Hand Circular, SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoM1600HCT-P-SMACopy
Manufacturer Standard Lead Time16 weeks
Order Code3547771
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY712.290 (CNY804.8877) |
| 5+ | CNY653.420 (CNY738.3646) |
| 10+ | CNY594.540 (CNY671.8302) |
| 50+ | CNY577.110 (CNY652.1343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY712.29 (CNY804.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
1.616GHz
Gain
2.8dBi
Input Impedance
50ohm
Frequency Max
1.626GHz
VSWR
1.5
Antenna Polarisation
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025