Print Page
M1559CWT
Antenna, GNSS, 1.559 GHz to 1.61 GHz, 3.3 dB, Right Hand Circular, Magnetic
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoM1559CWTCopy
Manufacturer Standard Lead Time16 weeks
Order Code3547764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,324.800 (CNY2,627.024) |
| 5+ | CNY1,928.770 (CNY2,179.5101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,324.80 (CNY2,627.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Min
1.559GHz
Gain
3.3dB
Antenna Polarisation
Right Hand Circular
Frequency Max
1.61GHz
VSWR
2.3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23