Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
10 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,457.120 (CNY3,906.5456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,457.12 (CNY3,906.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No250521Copy
Order Code1761320
Technical Datasheet
Control / Drive Type4-Quadrant Controller
Compatible Motor TypeDC Motors
Output Current Max2A
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Product Overview
The 250521 is a Servoamplifier Controller with module housing. 4-Q operation for acceleration and braking in both directions. Ideally suited for small outputs power, low electromagnetic emission, no motor choke required. IxR compensation, voltage control, encoder speed control, DC tacho speed control or current control selectable with a switch from outside. Robust metal housing with variable installation options on assembly plate or 19-inch rack. Linear 4-quadrant servoamplifier for permanent magnet activated DC motors up to approximately 50W.
- Screw terminal
- Green LED = READY, red LED = ERROR indicator
- -0 to 45°C Operating temperature
Applications
Motor Drive & Control
Technical Specifications
Control / Drive Type
4-Quadrant Controller
Output Current Max
2A
Supply Voltage Max
30VDC
Compatible Motor Type
DC Motors
Supply Voltage Min
12VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
