Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1371U+..Copy
Order Code1379814
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1371U+..Copy
Order Code1379814
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary
Count Maximum-
Logic Case StyleSOP
IC Case / PackageµSOP
Logic IC Family-
Logic IC Base Number-
Product Range-
Technical Specifications
Logic Family / Base Number
-
Count Maximum
-
IC Case / Package
µSOP
Logic IC Base Number
-
Counter Type
Binary
Logic Case Style
SOP
Logic IC Family
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
