Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1306E+.Copy
Order Code1379810
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1306E+.Copy
Order Code1379810
Technical Datasheet
Interfaces3 Wire, Serial
Clock Formatss:mm:hh
Date FormatDay; Date; Month; Year
Clock IC TypeRTC
Time Formatss:mm:hh
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
IC Interface Type3 Wire, Serial
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Interfaces
3 Wire, Serial
Date Format
Day; Date; Month; Year
Time Format
ss:mm:hh
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Interface Type
3 Wire, Serial
Qualification
-
Operating Temperature Max
85°C
Clock Format
ss:mm:hh
Clock IC Type
RTC
Supply Voltage Min
2V
Clock IC Case Style
TSSOP
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
