Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX004SCopy
Order Code3652222
Product RangeMax Waterproof Cases - Storage Cases
Your Part Number
No Longer Stocked
Product Information
ManufacturerMAX WATERPROOF CASES
Manufacturer Part NoMAX004SCopy
Order Code3652222
Product RangeMax Waterproof Cases - Storage Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColourBlack
External Height - Imperial3.39"
External Height - Metric86mm
External Width - Imperial13.78"
External Width - Metric350mm
External Depth - Imperial9.06"
External Depth - Metric230mm
Product RangeMax Waterproof Cases - Storage Cases
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
3.39"
External Width - Imperial
13.78"
External Depth - Imperial
9.06"
Product Range
Max Waterproof Cases - Storage Cases
Case Colour
Black
External Height - Metric
86mm
External Width - Metric
350mm
External Depth - Metric
230mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665
