Print Page
YBC1210
CHARGER, 12V, 10A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMATSON
Manufacturer Part NoYBC1210Copy
Manufacturer Standard Lead Time6 weeks
Order Code4429989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,812.230 (CNY2,047.8199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,812.23 (CNY2,047.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Battery Charger Type
-
Output Voltage
12V
No. of Cells Charged
-
Product Range
-
Battery Technologies Supported
-
Charge Current
10A
Supply Voltage
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85044055
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0