Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.940 (CNY55.3022) |
| 5+ | CNY44.050 (CNY49.7765) |
| 10+ | CNY39.680 (CNY44.8384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.94 (CNY55.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER SERIES
Manufacturer Part NoMW302CRCopy
Order Code4663585
Technical Datasheet
Battery Charger Type-
Battery Technologies Supported-
Output Voltage12VDC
Charge Current100mA, 200mA, 400mA, 600mA, 800mA, 1A
No. of Cells Charged1 to 7 Cells
Supply Voltage240V
Product Range-
Plug Type-
Technical Specifications
Battery Charger Type
-
Output Voltage
12VDC
No. of Cells Charged
1 to 7 Cells
Product Range
-
Battery Technologies Supported
-
Charge Current
100mA, 200mA, 400mA, 600mA, 800mA, 1A
Supply Voltage
240V
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85044055
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
