Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No9522 12V
Order Code1183936
Product Range9522 Series
Your Part Number
6 In Stock
5 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY919.060 (CNY1,038.5378) |
| 5+ | CNY888.670 (CNY1,004.1971) |
| 10+ | CNY858.240 (CNY969.8112) |
| 50+ | CNY830.500 (CNY938.465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY919.06 (CNY1,038.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No9522 12V
Order Code1183936
Product Range9522 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max145W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC198V AC to 264V AC
Power Supply Output TypeFixed
Product Range9522 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 9522 12V is a 60W 24V 2.5A fixed enclosed switch mode Power Supply with fixed output voltages, 6.3mm push-on terminals and mounting bracket. <gt/>20ms hold up time with 85% efficiency and tranzorb overvoltage protection.
- Short-circuit protection
- Mains cord
- -20 to 40°C Operating temperature range
- UK Plug
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
145W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
198V AC to 264V AC
Product Range
9522 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
