Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MARTEC
Manufacturer Part NoD38999/23NH55PNCopy
Order Code3929525
Product RangeD38999/23 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,452.460 (CNY2,771.2798) |
| 5+ | CNY2,329.420 (CNY2,632.2446) |
| 10+ | CNY2,089.420 (CNY2,361.0446) |
| 25+ | CNY1,876.970 (CNY2,120.9761) |
| 50+ | CNY1,811.010 (CNY2,046.4413) |
| 100+ | CNY1,690.280 (CNY1,910.0164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,452.46 (CNY2,771.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MARTEC
Manufacturer Part NoD38999/23NH55PNCopy
Order Code3929525
Product RangeD38999/23 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/23 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts55Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement23-55
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
23-55
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/23 Series
No. of Contacts
55Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
