Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No6425.3131Copy
Manufacturer Standard Lead Time23 weeks
Order Code3958384
Product Range6425 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.720 (CNY30.1936) |
| 5+ | CNY26.460 (CNY29.8998) |
| 10+ | CNY24.900 (CNY28.137) |
| 20+ | CNY22.740 (CNY25.6962) |
| 50+ | CNY21.390 (CNY24.1707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.72 (CNY30.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No6425.3131Copy
Manufacturer Standard Lead Time23 weeks
Order Code3958384
Product Range6425 Series
Technical Datasheet
Product Range6425 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force70gf
Contact Rating100mA at 28VDC
Switch Dimensions (L x W)14.4mm x 14.4mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
6425 Series
Switch Mounting
Through Hole
Actuating Force
70gf
Switch Dimensions (L x W)
14.4mm x 14.4mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
100mA at 28VDC
IP Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001402
