Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No4021.4420Copy
Manufacturer Standard Lead Time26 weeks
Order Code3958380
Product Range4021 Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.230 (CNY89.5299) |
| 5+ | CNY69.960 (CNY79.0548) |
| 10+ | CNY66.730 (CNY75.4049) |
| 20+ | CNY64.230 (CNY72.5799) |
| 50+ | CNY61.620 (CNY69.6306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.23 (CNY89.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No4021.4420Copy
Manufacturer Standard Lead Time26 weeks
Order Code3958380
Product Range4021 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product Range4021 Series
Contact Current Max10A
Contact Voltage AC Max250V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jun-2015)
Switch Operation
-
Product Range
4021 Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00578
