Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No3006.2102Copy
Manufacturer Standard Lead Time32 weeks
Order Code3958377
Product Range3006 Series
Your Part Number
1,701 In Stock
Need more?
1,701 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.050 (CNY35.0865) |
| 10+ | CNY29.470 (CNY33.3011) |
| 25+ | CNY27.880 (CNY31.5044) |
| 50+ | CNY27.200 (CNY30.736) |
| 100+ | CNY26.520 (CNY29.9676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.05 (CNY35.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No3006.2102Copy
Manufacturer Standard Lead Time32 weeks
Order Code3958377
Product Range3006 Series
Technical Datasheet
Product Range3006 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating50mA at 28VDC
Switch Dimensions (L x W)9.85mm x 9.85mm
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
3006 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
9.85mm x 9.85mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 28VDC
IP Rating
IP40
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
