Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARQUARDT
Manufacturer Part No1062.7215Copy
Order Code3958321
Product Range1060 Series
Your Part Number
389 In Stock
Need more?
389 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.820 (CNY76.6366) |
| 5+ | CNY66.860 (CNY75.5518) |
| 10+ | CNY64.890 (CNY73.3257) |
| 20+ | CNY63.590 (CNY71.8567) |
| 50+ | CNY62.300 (CNY70.399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.82 (CNY76.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1062.7215Copy
Order Code3958321
Product Range1060 Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsCable
Contact Current Max-
Contact Voltage DC Nom10.5V
Product Range1060 Series
Contact Voltage AC Nom-
Operating Force Max2.8N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
-
Product Range
1060 Series
Operating Force Max
2.8N
Microswitch Actuator
Lever
Switch Terminals
Cable
Contact Voltage DC Nom
10.5V
Contact Voltage AC Nom
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
