Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No1045.5102Copy
Manufacturer Standard Lead Time33 weeks
Order Code3958317
Product Range1045 Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.290 (CNY37.6177) |
| 5+ | CNY31.310 (CNY35.3803) |
| 10+ | CNY30.950 (CNY34.9735) |
| 20+ | CNY30.360 (CNY34.3068) |
| 50+ | CNY29.750 (CNY33.6175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.29 (CNY37.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1045.5102Copy
Manufacturer Standard Lead Time33 weeks
Order Code3958317
Product Range1045 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max6A
Contact Voltage DC Nom-
Product Range1045 Series
Contact Voltage AC Nom250V
Operating Force Max0.9N
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
1045 Series
Operating Force Max
0.9N
Microswitch Actuator
Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
