Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No698-532-63Copy
Manufacturer Standard Lead Time23 weeks
Order Code1498559
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.510 (CNY388.1663) |
| 5+ | CNY341.890 (CNY386.3357) |
| 10+ | CNY335.100 (CNY378.663) |
| 20+ | CNY328.400 (CNY371.092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.51 (CNY388.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 698-532-63 is a green weatherproof panel-mount LED Indicator made of black anodised aluminium housing. It is fitted with an internal diode to provide reverse voltage protection to 1000VDC. It will operate over a wide voltage input range.
- Full internal potting to resist shock and vibration
- Smoked lens
- -40 to 95°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
-
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307
