Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No665-501-04-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551622
Product Range665 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.890 (CNY395.3757) |
| 5+ | CNY346.490 (CNY391.5337) |
| 10+ | CNY334.380 (CNY377.8494) |
| 50+ | CNY327.700 (CNY370.301) |
| 100+ | CNY321.010 (CNY362.7413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.89 (CNY395.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No665-501-04-50Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551622
Product Range665 Series
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia8.5mm
Forward Current If20mA
Luminous Intensity11cd
IP / NEMA RatingIP68
Product Range665 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8.5mm
Luminous Intensity
11cd
Product Range
665 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP68
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005761
