Print Page
27 In Stock
5 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.320 (CNY279.4716) |
| 5+ | CNY244.850 (CNY276.6805) |
| 10+ | CNY242.380 (CNY273.8894) |
| 20+ | CNY239.900 (CNY271.087) |
| 50+ | CNY232.490 (CNY262.7137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.32 (CNY279.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No660-314-64-40Copy
Manufacturer Standard Lead Time23 weeks
Order Code2431351
Product Range660
Technical Datasheet
LED ColourGreen
Operating Voltage48V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingIP67
Product Range660
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 660-314-64-40 is a green panel-mount LED Indicator with white diffused lens and 12-inch flying leads.
- Bipolar operation
- 400mW Maximum power dissipation
- -30 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Product Range
660
Operating Voltage
48V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084

