Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No651-114-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551619
Product Range651 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY386.570 (CNY436.8241) |
| 5+ | CNY382.810 (CNY432.5753) |
| 10+ | CNY369.430 (CNY417.4559) |
| 50+ | CNY362.050 (CNY409.1165) |
| 100+ | CNY354.660 (CNY400.7658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY386.57 (CNY436.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No651-114-20Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551619
Product Range651 Series
Technical Datasheet
LED ColourGreen
Operating Voltage6VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity60mcd
IP / NEMA RatingIP67
Product Range651 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
60mcd
Product Range
651 Series
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
