Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No651-111-04Copy
Manufacturer Standard Lead Time22 weeks
Order Code4551615
Product Range651 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.300 (CNY433.129) |
| 5+ | CNY379.580 (CNY428.9254) |
| 10+ | CNY366.310 (CNY413.9303) |
| 50+ | CNY358.990 (CNY405.6587) |
| 100+ | CNY351.660 (CNY397.3758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.30 (CNY433.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No651-111-04Copy
Manufacturer Standard Lead Time22 weeks
Order Code4551615
Product Range651 Series
Technical Datasheet
LED ColourYellow
Operating Voltage2.1VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity50mcd
IP / NEMA RatingIP67
Product Range651 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
50mcd
Product Range
651 Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
