Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No651-105-04Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551613
Product Range651 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.580 (CNY430.0554) |
| 5+ | CNY376.300 (CNY425.219) |
| 10+ | CNY372.020 (CNY420.3826) |
| 50+ | CNY364.580 (CNY411.9754) |
| 100+ | CNY357.140 (CNY403.5682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.58 (CNY430.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No651-105-04Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551613
Product Range651 Series
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product Range651 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
100mcd
Product Range
651 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
