Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No612-324-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551607
Product Range612 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.340 (CNY375.5442) |
| 5+ | CNY328.610 (CNY371.3293) |
| 10+ | CNY324.870 (CNY367.1031) |
| 50+ | CNY318.380 (CNY359.7694) |
| 100+ | CNY311.880 (CNY352.4244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.34 (CNY375.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No612-324-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551607
Product Range612 Series
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia6.35mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product Range612 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
6.35mm
Luminous Intensity
-
Product Range
612 Series
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109
