Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No612-301-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551605
Product Range612 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.610 (CNY373.5893) |
| 5+ | CNY327.400 (CNY369.962) |
| 10+ | CNY315.960 (CNY357.0348) |
| 50+ | CNY309.650 (CNY349.9045) |
| 100+ | CNY303.330 (CNY342.7629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.61 (CNY373.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No612-301-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551605
Product Range612 Series
Technical Datasheet
LED ColourRed
Operating Voltage24VDC
Mounting Hole Dia6.35mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67
Product Range612 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
-
Product Range
612 Series
Operating Voltage
24VDC
Forward Current If
-
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109
