Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.930 (CNY311.8009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.93 (CNY311.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No604-998-23Copy
Manufacturer Standard Lead Time20 weeks
Order Code2431337
Product Range604
Technical Datasheet
LED ColourWhite
Operating Voltage28VDC
Mounting Hole Dia5mm
Forward Current If20mA
Luminous Intensity12.9cd
IP / NEMA RatingIP67
Product Range604
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Colour
White
Mounting Hole Dia
5mm
Luminous Intensity
12.9cd
Product Range
604
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004128

