Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.260 (CNY309.9138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.26 (CNY309.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No604-301-23Copy
Manufacturer Standard Lead Time20 weeks
Order Code2431333
Product Range604
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia5mm
Forward Current If20mA
Luminous Intensity900mcd
IP / NEMA RatingIP67
Product Range604
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 604-301-23 is a red panel-mount LED Indicator made of nickel-plated brass housing. It is suitable for status panel indication, industrial applications and also suitable for external applications.
- Wide viewing angle - Flat smoked lens
- Internal potting
- Outstanding reliability
- Manufactured with internal resistor
- Smoked lens gives good ON/OFF contrast ratio
- -40 to 75° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
5mm
Luminous Intensity
900mcd
Product Range
604
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004218

