Print Page
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.600 (CNY63.958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.60 (CNY63.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No573-514-04-40Copy
Manufacturer Standard Lead Time23 weeks
Order Code2431326
Product Range573
Technical Datasheet
LED ColourGreen
Operating Voltage2.1VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity25mcd
IP / NEMA RatingNot Rated
Product Range573
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 573-514-04-40 is a green panel-mount LED Indicator made of GaP/GaP with 12-inch flying leads.
- Diffused lens
- -40 to 85° Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
573
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528

