Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARL
Manufacturer Part No537-501-63Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551602
Product Range537 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.250 (CNY396.9125) |
| 5+ | CNY347.840 (CNY393.0592) |
| 10+ | CNY335.680 (CNY379.3184) |
| 50+ | CNY328.970 (CNY371.7361) |
| 100+ | CNY322.260 (CNY364.1538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.25 (CNY396.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No537-501-63Copy
Manufacturer Standard Lead Time23 weeks
Order Code4551602
Product Range537 Series
Technical Datasheet
LED ColourRed
Operating Voltage28V
Mounting Hole Dia8.1mm
Forward Current If16mA
Luminous Intensity11cd
IP / NEMA RatingIP67
Product Range537 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
8.1mm
Luminous Intensity
11cd
Product Range
537 Series
Operating Voltage
28V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
